Phoenix Contact Circular Connector, Front Mount, M25 Connector, Plug, IP68, IP69K

Subtotal (1 pack of 10 units)*

£64.30

(exc. VAT)

£77.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£64.30£6.43

*price indicative

RS Stock No.:
609-199
Mfr. Part No.:
1670727
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Mounting Type

Front Mount

Connector Size

M25

Plug/Socket

Plug

IP Rating

IP68, IP69K

COO (Country of Origin):
PL
The Phoenix Contact Panel Feed Through is designed for seamless external panel mounting, providing an efficient connection solution. With a manual solder/slip-on connection design, it accommodates conductors with a diameter of 2.8 x 0.8 mm and caters to three positions, ensuring versatility across various applications. This product is engineered to meet rigorous environmental standards, featuring IP65 and IP67 protection ratings that safeguard it against water and dust ingress.

Accommodates a variety of conductor sizes for versatile applications
High degree of protection rating defends against environmental hazards
Rated for high surge voltage ensuring safety in demanding applications
Lightweight design facilitates easier handling and installation

Related links