Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M17 Connector, Plug, Male, IP67
- RS Stock No.:
- 558-664
- Mfr. Part No.:
- 1613567
- Brand:
- Phoenix Contact
Subtotal (1 pack of 16 units)*
£296.32
(exc. VAT)
£355.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £296.32 | £18.52 |
*price indicative
- RS Stock No.:
- 558-664
- Mfr. Part No.:
- 1613567
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is expertly designed for efficient connectivity in various applications. With an angled rotatable design and a SPEEDCON locking mechanism, it ensures a secure fit, enhancing both usability and versatility. Its compact dimensions and sturdy construction make it suitable for use in power applications across demanding environments. The connector supports robust electrical performance with multiple positions for connections, making it an ideal choice for industrial settings.
IP67 rating ensures protection against dust and water ingress
Constructed from high quality materials for extended durability
Compatible with specific mating connectors to ensure reliability
Wide operating temperature range supports diverse environmental conditions
Suitable for multiple industrial applications including plant and device engineering
Constructed from high quality materials for extended durability
Compatible with specific mating connectors to ensure reliability
Wide operating temperature range supports diverse environmental conditions
Suitable for multiple industrial applications including plant and device engineering
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
