Phoenix Contact Industrial Circular Connectors, 1 Contacts, Cable Mount, Plug, Male, IP65, ES Series
- RS Stock No.:
- 556-652
- Mfr. Part No.:
- 1176282
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
£190.95
(exc. VAT)
£229.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.95 | £12.73 |
*price indicative
- RS Stock No.:
- 556-652
- Mfr. Part No.:
- 1176282
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65 | |
| Series | ES | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65 | ||
Series ES | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is a high performance solution designed for energy storage applications. Engineered for reliability, this connector features a robust crimp connection method, ensuring a secure and stable interface for electrical systems. The black polyamide housing is crafted to withstand extreme temperatures, making it suitable for various operational environments. This connector's innovative design integrates safety mechanisms that promote ease of use while enhancing the protection of users and equipment. Its versatile application ranges across industries requiring dependable power connections, thus reinforcing its significance in modern electrical engineering.
Constructed with a flammability rating of UL 94 V0 which ensuring enhanced safety in operation
IP65 rated protection when plugged in providing resistance against dust and moisture
Designed for insertion and withdrawal cycles up to 100 showcasing durability and longevity
Compatible with a range of conductor cross sections facilitating flexibility in installation
IP65 rated protection when plugged in providing resistance against dust and moisture
Designed for insertion and withdrawal cycles up to 100 showcasing durability and longevity
Compatible with a range of conductor cross sections facilitating flexibility in installation
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount Male ES Series
- ifm electronic Industrial Circular Connectors Screw Plug IP65 IP69K, E
- Phoenix Contact Connector Screw Male IP65, ES-FT Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Plug IP65 SACC
- Phoenix Contact Industrial Circular Connectors Cable Plug IP65 SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Plug IP65 SACC
- Phoenix Contact Industrial Circular Connectors Cable Mount Plug IP65 SACC
