Phoenix Contact Industrial Circular Connectors, 1 Contacts, Cable Mount, Plug, Male, IP65, ES Series
- RS Stock No.:
- 556-490
- Mfr. Part No.:
- 1298078
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
£335.25
(exc. VAT)
£402.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £335.25 | £22.35 |
*price indicative
- RS Stock No.:
- 556-490
- Mfr. Part No.:
- 1298078
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65 | |
| Series | ES | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65 | ||
Series ES | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is designed specifically for energy storage applications, ensures reliable connectivity while facilitating safe operation in demanding environments. Built to withstand harsh conditions, its robust construction enables seamless integration into various systems. The products user friendly design accommodates flexible wiring options, ensuring efficient installation even in complex setups. Tailored for both professionals and industrial use, it exemplifies safety with built in features that protect against electrical hazards.
Incorporates environmentally friendly materials to comply with RoHS requirements
Provides high durability with a long service life in rigorous applications
Supports effective heat dissipation under normal operational conditions
Simplifies maintenance through easy access for inspections
Accommodates a wide range of conductor cross sections for versatile use
Provides high durability with a long service life in rigorous applications
Supports effective heat dissipation under normal operational conditions
Simplifies maintenance through easy access for inspections
Accommodates a wide range of conductor cross sections for versatile use
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount Male ES Series
- ifm electronic Industrial Circular Connectors Screw Plug IP65 IP69K, E
- Phoenix Contact Connector Screw Male IP65, ES-FT Series
- TE Connectivity Industrial Circular Connectors Surface Mount Male, 12180 Series
- TE Connectivity Industrial Circular Connectors PCB Mount Male, 1738 Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- ifm electronic Industrial Circular Connectors Cable Plug IP68, E Series Series
- ifm electronic Industrial Circular Connectors Screw Plug IP67, E Series Series
