Phoenix Contact Industrial Circular Connectors, 1 Contacts, Cable Mount, Plug, Male, IP65, ES Series
- RS Stock No.:
- 556-895
- Mfr. Part No.:
- 1176284
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
£190.95
(exc. VAT)
£229.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.95 | £12.73 |
*price indicative
- RS Stock No.:
- 556-895
- Mfr. Part No.:
- 1176284
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65 | |
| Series | ES | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65 | ||
Series ES | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is designed for energy storage systems, seamlessly combining functionality with robust engineering. Engineered to meet high standards, it facilitates efficient power transmission with its crimp connection method and strong pin contact type. The striking orange design not only ensures visibility but also denotes its capability to handle significant rated voltage and current. Built for versatility, it can endure extreme ambient temperatures and diverse environmental conditions, making it a reliable choice in various applications.
Constructed from high quality materials to ensure long lasting durability
IP65 rated protection ensures resilience against dust and moisture
The connector supports a wide operating temperature range allowing for use in harsh environments
Meets international safety and quality standards providing peace of mind in usage
Includes a patented design for fool proof connection preventing mismatching
Supports a variety of applications in industrial infrastructure and energy sectors
IP65 rated protection ensures resilience against dust and moisture
The connector supports a wide operating temperature range allowing for use in harsh environments
Meets international safety and quality standards providing peace of mind in usage
Includes a patented design for fool proof connection preventing mismatching
Supports a variety of applications in industrial infrastructure and energy sectors
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount Male ES Series
- ifm electronic Industrial Circular Connectors Screw Plug IP65 IP69K, E
- Phoenix Contact Connector Screw Male IP65, ES-FT Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- TE Connectivity Industrial Circular Connectors Surface Mount Male, 12180 Series
- TE Connectivity Industrial Circular Connectors 1925 Series
- TE Connectivity Industrial Circular Connectors Wire, Socket
