Phoenix Contact Industrial Circular Connectors, 3 Contacts, Cable Mount, Plug, Male, IP65, IP67, IP69K, IPD Series
- RS Stock No.:
- 536-027
- Mfr. Part No.:
- 1088664
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£9.38
(exc. VAT)
£11.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.38 |
| 10 - 24 | £8.64 |
| 25 + | £7.79 |
*price indicative
- RS Stock No.:
- 536-027
- Mfr. Part No.:
- 1088664
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67, IP69K | |
| Series | IPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67, IP69K | ||
Series IPD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector stands as a pinnacle of engineering precision. Crafted for seamless integration in demanding applications, its push lock connection method guarantees effortless wiring while maintaining robust performance in harsh environments. This connector is designed to accommodate varying conductor cross sections, making it a versatile choice for professionals seeking reliability and efficiency. With a notable degree of protection and impact resistance, it ensures that installations remain steadfast in extreme conditions, providing peace of mind for long term operations.
Designed for easy assembly to streamline installation processes
Compact design without compromising on power delivery
Constructed to withstand challenging environmental conditions
Offers a secure connection without the need for special tools
Incorporates a robust housing material for added durability
Compact design without compromising on power delivery
Constructed to withstand challenging environmental conditions
Offers a secure connection without the need for special tools
Incorporates a robust housing material for added durability
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount IP65 IP69K, IPD Series
- Phoenix Contact Industrial Circular Connectors Cable IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors IP65 IP69K, IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Female IP67 IPD Series
