Phoenix Contact Industrial Circular Connectors, 1 Contacts, Cable Mount, Plug, Male, IP65, ES Series
- RS Stock No.:
 - 556-438
 - Mfr. Part No.:
 - 1228824
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 15 units)*
£147.90
(exc. VAT)
£177.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £147.90 | £9.86 | 
*price indicative
- RS Stock No.:
 - 556-438
 - Mfr. Part No.:
 - 1228824
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65 | |
| Series | ES | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 1  | ||
Mounting Type Cable Mount  | ||
Connector Size Standard  | ||
Plug/Socket Plug  | ||
Contact Gender Male  | ||
IP Rating IP65  | ||
Series ES  | ||
- COO (Country of Origin):
 - CN
 
The Phoenix Contact Connector is engineered for robust connections within energy storage systems. Designed with a focus on safety and efficiency, this connector offers superior electrical performance in a compact form factor. It features a reliable crimp connection method and Pin contact connection type, ensuring a secure fit. With its striking orange colour, it is easy to identify amidst various components, enhancing both usability and safety. Built to withstand harsh environments, the connector operates effectively within a broad temperature range, making it an ideal choice for demanding applications.
Lightweight construction promotes ease of handling
Patented design ensures fool proof and secure connections
Offers touch proof functionality for increased safety
Suitable for a variety of applications in industrial settings
Robust environmental protection with IP65 rating for plugged in use
Grounded housing feature mitigates electrical hazards
Economical packaging unit simplifies sourcing and inventory management
Versatile compatibility with existing systems and connectors
Patented design ensures fool proof and secure connections
Offers touch proof functionality for increased safety
Suitable for a variety of applications in industrial settings
Robust environmental protection with IP65 rating for plugged in use
Grounded housing feature mitigates electrical hazards
Economical packaging unit simplifies sourcing and inventory management
Versatile compatibility with existing systems and connectors
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount Male ES Series
 - Phoenix Contact Connector Screw Male IP65, ES-FT Series
 - Phoenix Contact Industrial Circular Connectors Cable Mount Male IP67 IPD Series
 - Phoenix Contact Industrial Circular Connectors Cable Mount Male IP67 IPD Series
 - Phoenix Contact Industrial Circular Connectors Cable Mount Plug IP65 SACC
 - Phoenix Contact Industrial Circular Connectors Cable Mount Plug IP65 SACC
 - Phoenix Contact Industrial Circular Connectors Cable Plug IP65 SACC Series
 - Phoenix Contact Industrial Circular Connectors Cable Mount Plug IP65 SACC
 
