TE Connectivity Industrial Circular Connectors, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 23083
- RS Stock No.:
- 526-132
- Mfr. Part No.:
- 1-2308323-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£210.13
(exc. VAT)
£252.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £210.13 | £105.065 |
*price indicative
- RS Stock No.:
- 526-132
- Mfr. Part No.:
- 1-2308323-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 23083 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 23083 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 8 Position Circular Connector is a sophisticated solution engineered for reliable cable-to-cable connections. Crafted with a metalised silver finish and nickel-plated components, this connector offers a robust design for performance under various conditions. The assembly is factory assembled for ease of use, ensuring secure connections that meet the highest industry standards. This product is suitable for demanding environments, providing superior environmental protection with an IP67 rating and low fire hazard materials. Its unique reverse gender configuration enhances versatility, making it ideal for signal transmission applications across multiple sectors.
Designed for ease of installation with a factory assembled structure
Metal shell construction ensures durability and longevity
Sealable feature provides enhanced environmental protection
Compatible with various industry standards for seamless integration
Threaded mating retention type ensures secure connections
Low fire hazard insulation material enhances safety
Provides EMI and RFI protection to maintain signal integrity
Operating temperature range supports extreme conditions
Metal shell construction ensures durability and longevity
Sealable feature provides enhanced environmental protection
Compatible with various industry standards for seamless integration
Threaded mating retention type ensures secure connections
Low fire hazard insulation material enhances safety
Provides EMI and RFI protection to maintain signal integrity
Operating temperature range supports extreme conditions
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 23083
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 23083
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67,
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 23125 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Industrial Power Connector Plug-In Socket IP67, M12 Series
