Phoenix Contact Connector, Cable, M23 Connector, Plug and Socket, Male and Female Contacts, IP67, K-7E Series
- RS Stock No.:
- 522-371
- Mfr. Part No.:
- 1620410
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£388.52
(exc. VAT)
£466.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £388.52 | £194.26 |
*price indicative
- RS Stock No.:
- 522-371
- Mfr. Part No.:
- 1620410
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | K-7E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-7E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is expertly engineered to deliver reliable connectivity in diverse applications. Constructed with robust moulded plastic, this connector assures durability and longevity even in demanding environments. Featuring a well designed screw locking mechanism, this product guarantees secure connections that withstand vibrations and other stresses. The innovative design includes multiple positions, allowing for flexible integration into your systems. Whether used for industrial communication or device engineering, this connector operates efficiently under various conditions, providing peace of mind and exceptional performance.
IP67 rated for protection against dust and water ingress
Designed with a robust halogen free PUR cable for flexibility and safety
Equipped with a high maximum current capacity to support various applications
Long insertion and withdrawal cycles ensure extended usability
Suitable for operation in extreme temperatures enhancing versatility
Designed with a robust halogen free PUR cable for flexibility and safety
Equipped with a high maximum current capacity to support various applications
Long insertion and withdrawal cycles ensure extended usability
Suitable for operation in extreme temperatures enhancing versatility
Related links
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-7E Series
- Phoenix Contact Connector M40 Connector Male and Female Contacts K-7E Series
- Phoenix Contact Connector Plug and Socket IP67, K-7E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-3E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-8E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-12 Series
- Phoenix Contact Connector M23 Connector K-12 Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts IP68, K-8E Series
