Phoenix Contact Connector, Cable, M23 Connector, Plug and Socket, Male and Female Contacts, IP67, K-7E Series
- RS Stock No.:
- 518-320
- Mfr. Part No.:
- 1620409
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£314.16
(exc. VAT)
£376.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £314.16 | £157.08 |
*price indicative
- RS Stock No.:
- 518-320
- Mfr. Part No.:
- 1620409
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | K-7E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-7E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is designed for simplicity and durability, features a robust moulded plastic construction that ensures reliable performance in various applications. With a focus on safety, it incorporates a screw locking mechanism and an IP67 rating when locked, safeguarding against environmental influences and making it suitable for outdoor use. Offering a cable length of 2 metres, it effectively supports signal and power transmission while maintaining optimal electrical characteristics. This product is ideal for use in plant engineering, control cabinets, and electrical devices, and provides the flexibility needed for custom applications with a variety of assembly options available.
Designed for quick and easy assembly reducing installation time
Rated for use in extreme temperatures which ensuring consistent performance
Built to endure high insertion and withdrawal cycles promoting longevity
Offers a variety of compatible accessories to enhance functionality
Manufactured in compliance with strict environmental standards making it an eco friendly choice
Rated for use in extreme temperatures which ensuring consistent performance
Built to endure high insertion and withdrawal cycles promoting longevity
Offers a variety of compatible accessories to enhance functionality
Manufactured in compliance with strict environmental standards making it an eco friendly choice
Related links
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-7E Series
- Phoenix Contact Connector M40 Connector Male and Female Contacts K-7E Series
- Phoenix Contact Connector Plug and Socket IP67, K-7E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-3E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-8E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-12 Series
- Phoenix Contact Connector M23 Connector K-12 Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts IP68, K-8E Series
