Phoenix Contact Connector, Cable, M23 Connector, Plug and Socket, Male and Female Contacts, IP67, K-7E Series
- RS Stock No.:
- 522-009
- Mfr. Part No.:
- 1620411
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£512.44
(exc. VAT)
£614.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £512.44 | £256.22 |
*price indicative
- RS Stock No.:
- 522-009
- Mfr. Part No.:
- 1620411
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | K-7E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-7E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is designed to offer robust performance in demanding environments, ensuring reliable connectivity across various applications. With a straight, plastic moulded design and a secure screw locking mechanism, it guarantees durability and ease of use. Featuring a compact size with a cable length of 10 metres, this product suits both fixed and flexible installations. Its IP67 degree of protection ensures it can withstand harsh conditions, making it ideal for outdoor usage. Made with high quality materials, it facilitates optimal electrical performance, making it indispensable in industrial settings where safety and reliability are paramount.
Constructed with halogen free PUR cable for eco friendly use
Capable of withstanding extreme temperatures which ensuring reliability
Meets safety standards necessitating electrically qualified personnel for installation
Designed for easy connection with compatible mating connectors
Provides comprehensive technical data for optimal installation guidance
Capable of withstanding extreme temperatures which ensuring reliability
Meets safety standards necessitating electrically qualified personnel for installation
Designed for easy connection with compatible mating connectors
Provides comprehensive technical data for optimal installation guidance
Related links
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-7E Series
- Phoenix Contact Connector M40 Connector Male and Female Contacts K-7E Series
- Phoenix Contact Connector Plug and Socket IP67, K-7E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-3E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-8E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-12 Series
- Phoenix Contact Connector M23 Connector K-12 Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts IP68, K-8E Series
