Phoenix Contact Connector, 3 Contacts, Front Mount, Plug, Male, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 519-970
- Mfr. Part No.:
- 1313310
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£10.37
(exc. VAT)
£12.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.37 |
| 10 + | £9.54 |
*price indicative
- RS Stock No.:
- 519-970
- Mfr. Part No.:
- 1313310
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Front Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Front Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Device connector front mounting is designed to facilitate seamless integration into bus systems. With a robust construction in black, this connector boasts an innovative duo-unlock technology that enhances flexibility during installation and maintenance. Engineered for optimal performance, it effectively transmits current up to 20 A while occupying minimal space, making it an excellent choice for applications requiring reliable connectivity. Its high degree of protection ensures dependable operation even in extreme environmental conditions, catering to a variety of industrial needs. Furthermore, this connector is crafted using durable materials, ensuring longevity and reliability in demanding setups.
Compact design optimizes space utilization in your installations
Duo unlock technology enhances both installation and maintenance flexibility
High ratings for protection against dust and water ingress ensure durability
Mechanical and color coding simplifies and speeds up installations
Supports halogen free materials for environmentally conscious applications
Weight efficiency permits more effective shipping and handling logistics
Duo unlock technology enhances both installation and maintenance flexibility
High ratings for protection against dust and water ingress ensure durability
Mechanical and color coding simplifies and speeds up installations
Supports halogen free materials for environmentally conscious applications
Weight efficiency permits more effective shipping and handling logistics
Related links
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
