Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M16 Connector, Plug, Male, IP65, IP67, 1551 Series
- RS Stock No.:
- 519-392
- Mfr. Part No.:
- 1551590
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£640.43
(exc. VAT)
£768.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £640.43 | £32.022 |
*price indicative
- RS Stock No.:
- 519-392
- Mfr. Part No.:
- 1551590
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M16 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | 1551 | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M16 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series 1551 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector designed for reliable rear mounting applications. Engineered to meet the demanding requirements of Ethernet networking, this connector guarantees seamless data transmission at speeds of up to 100 Mbps. Its robust construction features a protective PUR outer sheath in a striking water blue colour, ensuring durability and resistance against environmental factors. The connector is compatible with M12 coding D, making it ideal for various industrial environments. With a cable length of 5 metres and straightforward installation, it enhances connectivity solutions across multiple sectors. The meticulous design also prioritises safety, permitting only qualified personnel to use it, thus providing peace of mind in operational applications.
Constructed with high quality materials which ensuring longevity
Suitable for both fixed and flexible installations
Designed for easy assembly with included lock nut
Ensures compliance with stringent safety and operational guidelines
Lightweight configuration for easier handling
Built for outdoor environments providing additional protection
Suitable for both fixed and flexible installations
Designed for easy assembly with included lock nut
Ensures compliance with stringent safety and operational guidelines
Lightweight configuration for easier handling
Built for outdoor environments providing additional protection
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector M8 Connector Male IP67
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector M8 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
