Phoenix Contact Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 488-619
- Mfr. Part No.:
- 1411603
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-619
- Mfr. Part No.:
- 1411603
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Rear Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector Rear Mounting designed for Universal applications. The connector features a flush-type male and is shielded for enhanced protection. It complies with IP67 standards for dust and water resistance.
4 position male
Rear mounting M16 x 1.5
cable length is 0.5 m
Conductor cross section 1.31 mm sq
Rear mounting M16 x 1.5
cable length is 0.5 m
Conductor cross section 1.31 mm sq
Related links
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
