Phoenix Contact Circular Connector, Front Mount, M20 Connector, IP65, IP67, NBC Series
- RS Stock No.:
- 519-342
- Mfr. Part No.:
- 1437261
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 519-342
- Mfr. Part No.:
- 1437261
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Front Mount | |
| Connector Size | M20 | |
| IP Rating | IP65, IP67 | |
| Series | NBC | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Front Mount | ||
Connector Size M20 | ||
IP Rating IP65, IP67 | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through connector with QUICKON fast connection technology is engineered to deliver reliable performance and ease of installation. Designed to accommodate one or two AS-i flat conductors, it features a robust and compact design that ensures space efficiency in your electrical assemblies. With exceptional environmental resistance, it meets IP65/IP67 ratings, making it suitable for a variety of applications across demanding industries.
Compact design enhances space efficiency without compromising performance
High quality materials ensure durability and longevity in demanding environments
Rated for a maximum current of 15 A ensuring compatibility with a wide range of electrical systems
Designed to handle significant temperature variations catering to diverse operational conditions
High quality materials ensure durability and longevity in demanding environments
Rated for a maximum current of 15 A ensuring compatibility with a wide range of electrical systems
Designed to handle significant temperature variations catering to diverse operational conditions
Related links
- Phoenix Contact Circular Connector Front Mount IP67, QPD Series
- Phoenix Contact Connector Front Mount IP65, IP67
- Phoenix Contact Connector Front Mount IP65 1585 Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, Q 1.5 Series
- Phoenix Contact Circular Connector M20 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, 1437274 Series
- Phoenix Contact Circular Connector Plug, IP67
- Phoenix Contact Circular Connector IP67, SACC Series
