Phoenix Contact Connector, 4 Contacts, Front Mount, M20 Connector, IP65, IP67, 1585 Series
- RS Stock No.:
- 522-088
- Mfr. Part No.:
- 1585045
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£19.34
(exc. VAT)
£23.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.34 |
| 10 + | £17.79 |
*price indicative
- RS Stock No.:
- 522-088
- Mfr. Part No.:
- 1585045
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M20 | |
| IP Rating | IP65, IP67 | |
| Series | 1585 | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M20 | ||
IP Rating IP65, IP67 | ||
Series 1585 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed through connector is designed for robust applications where secure and efficient electrical connections are paramount. With its innovative QUICKON fast connection technology, it significantly reduces installation time while ensuring a reliable link for electrical wiring. The connector supports a range of conductor sizes and configurations, allowing for versatility across various installation scenarios. It is not only engineered for easy deployment but also incorporates safety features such as mechanical coding to prevent mismatching and touch proof protection. Whether used in automation, infrastructure, or any application needing dependable connectivity, this connector excels in delivering exceptional performance.
IP65 and IP67 ratings ensure protection against dust and water ingress
Mechanical coding provides enhanced safety by preventing misconnection
Touch proof design complies with DIN EN 0105 standards for added user safety
Compatible with various conductor sizes for flexible installation options
Robust housing guarantees durability in challenging operational contexts
Mechanical coding provides enhanced safety by preventing misconnection
Touch proof design complies with DIN EN 0105 standards for added user safety
Compatible with various conductor sizes for flexible installation options
Robust housing guarantees durability in challenging operational contexts
Related links
- Phoenix Contact Connector Front Mount IP65, IP67
- Phoenix Contact Circular Connector M20 Connector IP67, NBC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, Q 1.5 Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, 1437274 Series
- Phoenix Contact Circular Connector Plug-In Socket IP65, IP67
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Cable Mount IP65 Q 0.75 Series
