Phoenix Contact Connector, 4 Contacts, Front Mount, M20 Connector, IP65, IP67
- RS Stock No.:
- 521-676
- Mfr. Part No.:
- 1584787
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£16.06
(exc. VAT)
£19.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.06 |
| 10 + | £14.78 |
*price indicative
- RS Stock No.:
- 521-676
- Mfr. Part No.:
- 1584787
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M20 | |
| IP Rating | IP65, IP67 | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M20 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed through connector is designed for efficient wire exit in various applications, showcasing a robust build that ensures reliability in demanding environments. With a connecting thread of M20 and four positions for connections, this product offers a seamless interface for single wires that enhances ease of installation. Its innovative QUICKON connection technology significantly reduces installation time by up to 80%, allowing users to achieve quick and reliable connections without the need to open devices.
Robust housing safeguards against harsh environmental conditions
Mechanical coding feature prevents mismatching during connection
IP65 and IP67 ratings ensure durability in wet and dusty environments
Compact dimensions allow for versatile installation options
Environmentally compliant materials reduce harmful substance usage
Mechanical coding feature prevents mismatching during connection
IP65 and IP67 ratings ensure durability in wet and dusty environments
Compact dimensions allow for versatile installation options
Environmentally compliant materials reduce harmful substance usage
Related links
- Phoenix Contact Connector Front Mount IP65 1585 Series
- Phoenix Contact Circular Connector M20 Connector IP67, NBC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, Q 1.5 Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, 1437274 Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Plug-In Socket IP65, IP67
- Phoenix Contact Circular Connector Cable Mount IP65 Q 0.75 Series
