Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M20 Connector, Socket, IP65, IP67, 1437274 Series
- RS Stock No.:
- 496-746
- Mfr. Part No.:
- 1437274
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-746
- Mfr. Part No.:
- 1437274
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M20 | |
| Plug/Socket | Socket | |
| IP Rating | IP65, IP67 | |
| Series | 1437274 | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M20 | ||
Plug/Socket Socket | ||
IP Rating IP65, IP67 | ||
Series 1437274 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through offers a seamless integration of QUICKON fast connection technology, designed specifically for accommodating one or two AS-i flat-ribbon conductors. Engineered for both efficiency and durability, it features a robust housing with IP65/IP67 protection, making it ideal for a wide range of applications. With a compact size, it facilitates front mounting, which simplifies installation processes. The products design incorporates high-quality materials to withstand various environmental conditions, making it a reliable choice for users who demand both performance and longevity.
Constructed from high quality materials that guarantee long term durability
Supports a range of conductor sizes for versatile connectivity options
Designed to handle extreme temperatures ensuring reliable performance
Lightweight design facilitates ease of handling and installation
Supports a range of conductor sizes for versatile connectivity options
Designed to handle extreme temperatures ensuring reliable performance
Lightweight design facilitates ease of handling and installation
Related links
- Phoenix Contact Circular Connector Front Mount IP67
- Phoenix Contact Circular Connector Screw Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP65 SACC Series
- Phoenix Contact Circular Connector PCB Mount Socket IP67, SACC Series
- Siemens Circular Connector M8 Connector IP65 6ES Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
