Phoenix Contact Circular Connector, 4 Contacts, Front Mount, IP65, IP67

Subtotal (1 unit)*

£28.17

(exc. VAT)

£33.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.17

*price indicative

RS Stock No.:
280-450
Mfr. Part No.:
1437274
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Front Mount

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Panel feed-through device integrates innovative QUICKON technology for seamless connection of AS-i flat-ribbon conductors. Designed for robustness, it offers an IP65/IP67 protection rating, making it ideal for demanding environments.

Compact design allows for easy integration into existing systems
Lightweight construction facilitates effortless handling and mounting
Multiple approvals signify compliance with international standards

Related links