Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 281-800
- Mfr. Part No.:
- 1424692
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.15
(exc. VAT)
£13.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.15 |
*price indicative
- RS Stock No.:
- 281-800
- Mfr. Part No.:
- 1424692
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is designed for seamless connectivity in varied applications. This robust, 4 position circular connector features an angled plug design that ensures easy integration into tight spaces. Built with unmatched durability, it utilizes a push lock spring connection, allowing for tool free operation. The connector is crafted from high quality materials, ensuring both performance and reliability in demanding environments.
Shock and vibration resistant design ensures uninterrupted performance
Accommodates multiple cable diameters for versatile connectivity
Can be adapted for both ferrule and non ferrule wiring connections
Offers ambient temperature tolerance for a wide operating range
Complies with stringent international standards for quality assurance
Accommodates multiple cable diameters for versatile connectivity
Can be adapted for both ferrule and non ferrule wiring connections
Offers ambient temperature tolerance for a wide operating range
Complies with stringent international standards for quality assurance
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
