Phoenix Contact Circular Connector, 4 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 483-218
- Mfr. Part No.:
- 1422849
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-218
- Mfr. Part No.:
- 1422849
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data Connector is engineered for robust performance in demanding environments, ensuring seamless connectivity for various applications. With a PROFINET CAT5 classification, it guarantees reliable data transmission at speeds of up to 100 Mbps. The device features an angled M12 socket that simplifies installation in tight spaces, making it an ideal solution for advanced automation and control systems. Furthermore, its rugged design encompasses premium materials, ensuring durability even under extreme mechanical strain, while its high degree of protection offers peace of mind in outdoor and industrial settings.
Constructed with zinc die cast materials for enhanced durability
Offers exceptional protection against dust and moisture with IP65 and IP67 ratings
Supports flexible conductor cross sections for versatile wiring options
Tool free assembly for quick and user friendly installation
Offers exceptional protection against dust and moisture with IP65 and IP67 ratings
Supports flexible conductor cross sections for versatile wiring options
Tool free assembly for quick and user friendly installation
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
