Phoenix Contact Circular Connector, 4 Contacts, Cable, Plug-in, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 269-168
- Mfr. Part No.:
- 1422849
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.57
(exc. VAT)
£35.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.57 |
*price indicative
- RS Stock No.:
- 269-168
- Mfr. Part No.:
- 1422849
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Cable, Plug-in | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Voltage | 48V | |
| Coding | D | |
| Shell Size | M12 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Cable, Plug-in | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Voltage 48V | ||
Coding D | ||
Shell Size M12 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data connector is expertly designed for seamless integration into PROFINET systems, offering robust performance and reliability. Engineered for high-density environments, its compact form factor allows for efficient wiring in tight spaces. Featuring a shielded, angled M12 socket, this connector is well-equipped to handle the demands of rugged applications, particularly in railway technologies where shock and vibration are prevalent.
Easy to assemble features eliminate the need for specialised tools during installation
Adapts to various cable sizes offering flexibility for different applications
Incorporates advanced materials that comply with stringent fire safety standards
Related links
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector M8 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Socket IP65 SACC Series
