Phoenix Contact Circular Connector, 4 Contacts, Front Mount, IP65, IP67, QPD Series
- RS Stock No.:
- 281-730
- Mfr. Part No.:
- 1437261
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.88
(exc. VAT)
£17.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.88 |
*price indicative
- RS Stock No.:
- 281-730
- Mfr. Part No.:
- 1437261
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| IP Rating | IP65, IP67 | |
| Series | QPD | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
IP Rating IP65, IP67 | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through with QUICKON fast connection technology is engineered for those seeking reliability and efficiency in their electrical connections. With the ability to accommodate one or two AS-I flat conductors, this robust device adheres to the highest industry standards, showcasing IP65/IP67 protection for versatility across various applications. Crafted with user convenience in mind, it features a manual solder/slip-on connection measuring 4.8 x 0.8 mm. With a compact design, it maintains an impressive performance in harsh environments while offering easy installation and maintenance.
Designed to withstand a wide temperature range optimising functionality
Offers excellent overvoltage protection enhancing safety
Compact dimensions allow for flexibility in installation scenarios
IP65/IP67 rated ensuring dust and water resistance
Constructed from high quality materials for enhanced durability
Offers excellent overvoltage protection enhancing safety
Compact dimensions allow for flexibility in installation scenarios
IP65/IP67 rated ensuring dust and water resistance
Constructed from high quality materials for enhanced durability
Related links
- Phoenix Contact Circular Connector M20 Connector IP67, NBC Series
- Phoenix Contact Industrial Circular Connectors Cable Mount IP67 QPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount IP65 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP67
- Phoenix Contact Circular Connector Front Mount Plug IP65 1551 Series
- Phoenix Contact Circular Connector Rear Mount Plug and Socket IP65
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
