Phoenix Contact Industrial Circular Connectors, 5 Contacts, Cable Mount, IP65, IP67, IP69K, QPD Series
- RS Stock No.:
- 519-754
- Mfr. Part No.:
- 1002902
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£507.75
(exc. VAT)
£609.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £507.75 | £20.31 |
*price indicative
- RS Stock No.:
- 519-754
- Mfr. Part No.:
- 1002902
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| IP Rating | IP65, IP67, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
IP Rating IP65, IP67, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Installation Connector is designed for high performance applications, leveraging quality materials and advanced engineering. The QPD series connector ensures reliability and efficiency in electrical connections with its innovative IDC connection method. With a robust design capable of withstanding harsh environmental conditions, it serves a multitude of industries ranging from automation to marine applications. Its user friendly features, including quick connection technology, enhance both the efficacy and longevity of installations.
Mechanical coding to prevent mismatching during connections
Manufactured from halogen free materials for safer usage
Temperature resistant design performs effectively in extreme conditions
Multiple certifications ensure compliance with international safety standards
Manufactured from halogen free materials for safer usage
Temperature resistant design performs effectively in extreme conditions
Multiple certifications ensure compliance with international safety standards
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount IP67 QPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount IP65 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Connector Cable Female IP68 QPD Series
- Phoenix Contact Circular Connector Cable Mount IP69K, QPD Series
- Phoenix Contact Connector Cable IP68 QPD Series
- Phoenix Contact Circular Connector IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
