Phoenix Contact Industrial Circular Connectors, 5 Contacts, Cable Mount, IP65, IP67, IP69K, QPD Series
- RS Stock No.:
- 493-343
- Mfr. Part No.:
- 1002893
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£3,317.50
(exc. VAT)
£3,981.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3,317.50 | £13.27 |
*price indicative
- RS Stock No.:
- 493-343
- Mfr. Part No.:
- 1002893
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| IP Rating | IP65, IP67, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
IP Rating IP65, IP67, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Installation Connector is meticulously designed for effective power distribution and connectivity in industrial applications. With its robust construction and advanced QUICKON technology, it streamlines on site connections, significantly reducing installation time. The connector boasts a high degree of protection, making it ideal for use in challenging environments. Its versatility is evident in its compatibility with a variety of conductor cross sections, ensuring reliable connections across different applications.
Designed for straightforward maintenance allowing for quick device replacement and simplified startup
Supports a wide range of conductor sizes accommodating various installation requirements
Equipped with significant overload protection to safeguard against voltage spikes
Showcases a lightweight design without compromising on durability or performance
Offers easy access to certification documents for compliance verification
Supports a wide range of conductor sizes accommodating various installation requirements
Equipped with significant overload protection to safeguard against voltage spikes
Showcases a lightweight design without compromising on durability or performance
Offers easy access to certification documents for compliance verification
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount IP67 QPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount IP65 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Connector Cable Female IP68 QPD Series
- Phoenix Contact Circular Connector Cable Mount IP69K, QPD Series
- Phoenix Contact Connector Cable IP68 QPD Series
- Phoenix Contact Circular Connector IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
