Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M25 Connector, IP66, IP68, IP69K, QPD Series

Subtotal (1 unit)*

£37.59

(exc. VAT)

£45.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.59

*price indicative

RS Stock No.:
281-003
Mfr. Part No.:
1410395
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Front Mount

Connector Size

M25

IP Rating

IP66, IP68, IP69K

Series

QPD

COO (Country of Origin):
PL
The Phoenix Contact Panel feed-through presents a groundbreaking solution for efficient cable connection, designed specifically for ease of use in an array of applications. With a robust build that meets IP68/IP69K standards, this connector ensures reliable performance even in the most demanding environments.

Wide range of cable compatibility for flexible installation options
Designed for easy front mounting with standard M25 entry
Durable materials resist damage and ensure prolonged lifespan

Related links