Phoenix Contact Circular Connector, IP65, IP67, SACC Series
- RS Stock No.:
- 280-676
- Mfr. Part No.:
- 1414418
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.62
(exc. VAT)
£35.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.62 |
*price indicative
- RS Stock No.:
- 280-676
- Mfr. Part No.:
- 1414418
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor connector is a 4 position, halogen free, shielded connector with an insulation displacement connection. It features a zinc die cast, nickel plated housing and supports an outer cable diameter ranging from 5 mm to 9.7 mm.
Innovative and time saving
Safe use in the field thanks to a high degree of protection
Reliable signal transmission
Insulation displacement connection
Safe use in the field thanks to a high degree of protection
Reliable signal transmission
Insulation displacement connection
Related links
- Phoenix Contact Connector Cable IP67, SACC Series
- Phoenix Contact Circular Connector IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Female IP67, SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
