Phoenix Contact Circular Connector, 5 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 557-986
- Mfr. Part No.:
- 1415338
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£289.00
(exc. VAT)
£346.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £289.00 | £14.45 |
*price indicative
- RS Stock No.:
- 557-986
- Mfr. Part No.:
- 1415338
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered for rear mounting applications, designed to meet the demanding needs of modern connectivity. With its robust five position configuration and M12 interface, this connector ensures reliable power transmission in compact spaces. The innovative wave soldering connection method facilitates streamlined PCB assembly, enhancing efficiency for manufacturers. Its exceptional durability is reinforced by high quality materials, offering resilience against environmental factors and ensuring long term performance.
Designed for rear mounting applications enhancing installation versatility
Wave soldering methods simplify the assembly process reducing production time
Constructed from durable materials for increased longevity and reliability
Offers IP67 protection safeguarding against dust and moisture ingress
Wave soldering methods simplify the assembly process reducing production time
Constructed from durable materials for increased longevity and reliability
Offers IP67 protection safeguarding against dust and moisture ingress
Related links
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Female IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP65 SACC Series
