Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 519-285
- Mfr. Part No.:
- 1607649
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-285
- Mfr. Part No.:
- 1607649
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered for seamless connectivity in demanding industrial environments. Designed with a robust straight configuration and equipped with a SPEEDCON interlock, it ensures reliable performance in diverse applications. This connector features 17 positions, offering versatility in wiring arrangements while guaranteeing shielded connections to mitigate electromagnetic interference. With an impressive degree of protection (IP67), it safeguards against dust and water ingress, making it suitable for outdoor use.
Designed for easy installation and maintenance by qualified personnel
Crimp connection method ensures lasting durability and stability
Ideal for applications requiring reliable electrical connections in industrial settings
Simple integration with a wide range of cable diameters providing flexibility
Crimp connection method ensures lasting durability and stability
Ideal for applications requiring reliable electrical connections in industrial settings
Simple integration with a wide range of cable diameters providing flexibility
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
