Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series

Subtotal (1 unit)*

£22.26

(exc. VAT)

£26.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.26

*price indicative

RS Stock No.:
282-149
Mfr. Part No.:
1607649
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Coupler connector represents an advanced solution designed for demanding industrial applications. With a robust and shielded construction, this connector ensures a reliable signal connection while conforming to the highest standards of performance and protection. Its innovative design features a straight connector with a M17 thread, allowing for seamless integration with various cable diameters.

Facilitates efficient crimping connections that resist vibration and extreme temperatures
Provides clear safety guidelines to ensure proper handling and installation
A degree of pollution resistance suitable for diverse operational environments

Related links