Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 483-257
- Mfr. Part No.:
- 1613619
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-257
- Mfr. Part No.:
- 1613619
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector offers a robust solution for reliable cable connections in various industrial applications. Designed with a screw locking mechanism, it guarantees secure connectivity under demanding conditions. Engineered for high performance, this component boasts an IP67 degree of protection, ensuring resistance to dust and moisture. The connector supports multiple positions and provides flexibility with its crimp connection method, making it suitable for different cable diameters.
Compatible with various cable diameters offering versatility in usage
Designed for high performance applications in harsh environmental conditions
Constructed with high quality materials to ensure long lasting durability
Supports high current and voltage ratings for optimal performance in power applications
Safety compliance requirements tailored for a range of electrical engineering applications
Designed for high performance applications in harsh environmental conditions
Constructed with high quality materials to ensure long lasting durability
Supports high current and voltage ratings for optimal performance in power applications
Safety compliance requirements tailored for a range of electrical engineering applications
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
