Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 519-098
- Mfr. Part No.:
- 1613600
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-098
- Mfr. Part No.:
- 1613600
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector delivers reliability in industrial connectivity, designed specifically for straightforward and efficient integration into diverse systems. Its robust metal housing ensures durability while supporting various cable diameters ranging from 5 mm to 8 mm. Engineered with a screw locking mechanism and IP67 degree of protection, this product guarantees secure connections even in demanding environmental conditions. The crimp connection method simplifies installation, making it an essential component for applications requiring high performance and safety standards.
Compatibility with various cable sizes enhances installation flexibility
Constructed from high quality materials to withstand vibration and temperature variations
Supports multiple contact configurations for tailored applications
Allowed for straightforward assembly without extensive tooling requirements
Meets international compliance standards assuring reliable use globally
Constructed from high quality materials to withstand vibration and temperature variations
Supports multiple contact configurations for tailored applications
Allowed for straightforward assembly without extensive tooling requirements
Meets international compliance standards assuring reliable use globally
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
