Phoenix Contact Industrial Power Connector, Rear Mount, Socket, IP67, SACC Series
- RS Stock No.:
- 519-088
- Mfr. Part No.:
- 1613551
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 519-088
- Mfr. Part No.:
- 1613551
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Mounting Type | Rear Mount | |
Plug/Socket | Socket | |
IP Rating | IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Mounting Type Rear Mount | ||
Plug/Socket Socket | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact M17 device connector from the ST series is designed for rear mounting with a straight configuration. It is compatible with both standard and SPEEDCON interlock mechanisms, offering flexibility and secure connections. The connector features 6 positions, plus a protective earth and uses a socket contact connection type with a crimp connection method for reliable performance. It includes an axial O ring for sealing and a central fixing for stable installation. The connector is shielded for enhanced protection, making it suitable for demanding industrial environments.
Application specific panel mounting optionally with thread or anti rotation protection and lock nut
Consistent EMC protection for reliable connection solutions in the industrial environment
Vibration and temperature resistant assembly
Consistent EMC protection for reliable connection solutions in the industrial environment
Vibration and temperature resistant assembly
Related links
- Phoenix Contact Industrial Power Connector Socket SACC Series
- Phoenix Contact Rated At 14A, 630 V
- Phoenix Contact Circular Connector Rear Mount Socket SACC Series
- Phoenix Contact Industrial Power Connector Rear Mount Plug IP65, IP67
- Phoenix Contact Circular Connector Rear Mount Socket SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Industrial Power Connector Rear Mount Socket IP67