Phoenix Contact Industrial Power Connector, Rear Mount, Socket, IP67, SACC Series
- RS Stock No.:
- 483-242
- Mfr. Part No.:
- 1613547
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 483-242
- Mfr. Part No.:
- 1613547
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Mounting Type | Rear Mount | |
Plug/Socket | Socket | |
IP Rating | IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Mounting Type Rear Mount | ||
Plug/Socket Socket | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting is designed for seamless integration within various electrical applications, offering a combination of innovation and reliability. Built for standard and SPEEDCON interlocks, this connector series provides dependable connections, ensuring optimal performance in demanding environments. With its central fixing mechanism and robust construction, it stands ready to handle various operational challenges, making it ideal for plant, controller, and electrical device engineering.
IP67 degree of protection ensures reliability in harsh environments
Compatible with a wide range of crimp contacts for flexible connectivity
Sustainable materials comply with EU RoHS guidelines for safety and environmental responsibility
User friendly design facilitates safe and efficient installations
Lightweight structure allows ease of handling without compromising durability
Compatible with a wide range of crimp contacts for flexible connectivity
Sustainable materials comply with EU RoHS guidelines for safety and environmental responsibility
User friendly design facilitates safe and efficient installations
Lightweight structure allows ease of handling without compromising durability
Related links
- Phoenix Contact Industrial Power Connector Socket SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket SACC Series
- Phoenix Contact Circular Connector Screw Mount Socket SACC Series
- Phoenix Contact Circular Connector Screw Mount Socket SACC Series
- Phoenix Contact Circular Connector Screw Mount Socket SACC Series