Phoenix Contact Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 556-756
- Mfr. Part No.:
- 1402014
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-756
- Mfr. Part No.:
- 1402014
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Rear Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector Rear Mounting is a flush-type female socket with A-coding, designed for universal applications. The connector features the SPEEDCON fast locking system and is rated for IP65/IP67, ensuring protection against dust and water.
4 position female
UL 94 V0 Flammability rating
Length of the solder pin 12 mm
RoHS compliant
UL 94 V0 Flammability rating
Length of the solder pin 12 mm
RoHS compliant
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
