Phoenix Contact Circular Connector, 6 Contacts, Socket, IP67, SF Series
- RS Stock No.:
- 519-079
- Mfr. Part No.:
- 1605526
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-079
- Mfr. Part No.:
- 1605526
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Plug/Socket | Socket | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Plug/Socket Socket | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector offers a robust solution for connecting with confidence in demanding industrial environments. Designed for reliability and versatility, it seamlessly integrates into various applications with its M23 screw locking mechanism. The product is engineered to withstand extreme conditions, making it ideal for outdoor use, ensuring consistent performance under pressure. Its crimp connection method facilitates easy and secure assembly, while the IP67 protection degree shields it from dust and water ingress, providing peace of mind for users. With a focus on safety, this connector is suitable for both plant and controller engineering.
Straight short connection design enhances space efficiency
Metal housing construction ensures superior strength and longevity
Optimised for applications requiring consistent EMC protection
Operates across an extensive temperature range supporting varied environments
Designed for straightforward and efficient assembly reducing installation time
Metal housing construction ensures superior strength and longevity
Optimised for applications requiring consistent EMC protection
Operates across an extensive temperature range supporting varied environments
Designed for straightforward and efficient assembly reducing installation time
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Socket SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
