Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series

Subtotal (1 unit)*

£19.54

(exc. VAT)

£23.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.54

*price indicative

RS Stock No.:
268-979
Mfr. Part No.:
1605526
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SF

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is expertly designed for robust industrial applications, providing reliable connectivity through its durable construction. Built to endure harsh environments, it features a straight short design with screw locking mechanism to ensure secure fastening and optimal performance.

Safe for use in outdoor conditions when properly protected
Rated for maximum current capacity of 30 A making it ideal for high power applications
Simple installation process enabling quick setup and operation

Related links