Phoenix Contact Circular Connector, 6 Contacts, Socket, IP67, SF Series
- RS Stock No.:
- 496-354
- Mfr. Part No.:
- 1605524
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-354
- Mfr. Part No.:
- 1605524
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Plug/Socket | Socket | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Plug/Socket Socket | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector represents a pinnacle of robust connectivity designed for industrial applications. Standing out with its IP67 degree of protection, this connector is engineered to withstand demanding environments, ensuring a reliable connection even in challenging conditions. Featuring a straight short design and a screw locking mechanism, it provides a secure and tight fit while maintaining ease of use. The connector's versatility is highlighted by its capacity to accommodate various cable diameters, making it an ideal solution for diverse installation needs.
Suitable for outdoor applications when properly protected
Allows for a range of cable diameters for flexible connections
Utilises crimp connection for effective vibration and temperature resistance
Regular inspection promotes safety and continuous operation
Complies with EU RoHS and environmental product standards
Electric connection is simplified with specially designed mating connectors
Allows for a range of cable diameters for flexible connections
Utilises crimp connection for effective vibration and temperature resistance
Regular inspection promotes safety and continuous operation
Complies with EU RoHS and environmental product standards
Electric connection is simplified with specially designed mating connectors
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Socket SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
