Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 281-737
- Mfr. Part No.:
- 1618209
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.56
(exc. VAT)
£28.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.56 |
*price indicative
- RS Stock No.:
- 281-737
- Mfr. Part No.:
- 1618209
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered for robust performance in demanding industrial settings. Specifically designed with SPEEDCON technology, it ensures quick and reliable connections for power applications. From assembly to operation, the connector's crimp connection method guarantees durability against vibration and temperature fluctuations.
Closed construction allows for outdoor use without exposure to environmental damage
Suitable for multiple applications including plant and electrical device engineering
Offers consistent electromagnetic compatibility protection for optimal performance
Manufactured with high quality materials enhancing the connector's longevity
Meets rigorous safety standards which ensuring secure and responsible usage
Easy to assemble with pre fitted cables streamlining installation processes
Suitable for multiple applications including plant and electrical device engineering
Offers consistent electromagnetic compatibility protection for optimal performance
Manufactured with high quality materials enhancing the connector's longevity
Meets rigorous safety standards which ensuring secure and responsible usage
Easy to assemble with pre fitted cables streamlining installation processes
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
