Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SH Series
- RS Stock No.:
- 483-260
- Mfr. Part No.:
- 1618209
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-260
- Mfr. Part No.:
- 1618209
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector offers an innovative solution for reliable connectivity in industrial applications. Designed with robust engineering, it features a SPEEDCON locking mechanism, ensuring secure and quick connections. With a degree of protection rated at IP67, this connector is engineered to withstand challenging environmental conditions, making it ideal for outdoor and demanding industrial settings. The product supports a versatile cable diameter range, allowing flexibility in installation across various applications. Constructed with high quality materials, it promises durability and longevity, meeting strict safety standards while ensuring consistent performance even in extreme temperatures.
Designed for use in environments where protection from water and dust is essential
Crimp connection method providing a dependable electrical connection
Supports flexible installation with external cable diameters accommodating different application needs
Constructed from premium materials ensuring robust performance and reliability
Crimp connection method providing a dependable electrical connection
Supports flexible installation with external cable diameters accommodating different application needs
Constructed from premium materials ensuring robust performance and reliability
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SH Series
