Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SH Series
- RS Stock No.:
- 557-104
- Mfr. Part No.:
- 1605621
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£838.00
(exc. VAT)
£1,005.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £838.00 | £41.90 |
*price indicative
- RS Stock No.:
- 557-104
- Mfr. Part No.:
- 1605621
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector excels in providing reliable connections for various industrial applications. Featuring a robust screw locking mechanism and designed for harsh environments, it ensures secure and consistent performance. Constructed with high quality materials, the connector supports high current ratings and offers superior shielding capabilities. The comprehensive product design allows for a seamless integration into power systems, making it an ideal choice for demanding applications in automation and electrical device engineering. Its multiple positional arrangement enhances flexibility, while its IP67 protection rating guarantees durability and reliability in challenging conditions.
Specifically designed for use in outdoor applications
Utilises crimp connection for improved reliability
Equipped with a degree of protection suitable for dust and water exposure
Lightweight design facilitates simpler handling and installation
Compatible with a variety of crimp contacts for versatility in applications
Backed by compliance with EU RoHS substance requirements
Utilises crimp connection for improved reliability
Equipped with a degree of protection suitable for dust and water exposure
Lightweight design facilitates simpler handling and installation
Compatible with a variety of crimp contacts for versatility in applications
Backed by compliance with EU RoHS substance requirements
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SH Series
