Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SH Series
- RS Stock No.:
- 519-083
- Mfr. Part No.:
- 1605597
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-083
- Mfr. Part No.:
- 1605597
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is expertly designed for robust industrial applications, delivering exceptional performance and reliability. Engineered with a screw locking mechanism and an IP67 protection rating, it ensures superior sealing against dust and moisture, making it perfect for challenging environments. The connector features a versatile configuration with multiple positions, catering to various connection needs while providing consistent EMC protection. Its efficient crimp connection method offers a vibration and temperature resistant assembly, making it highly desirable for applications that demand long lasting durability and operational stability. Additionally, the high quality construction with metal housing and a range of environmental tolerances positions this product as an ideal choice for professionals seeking reliability amidst harsh operational conditions.
Shielded for enhanced electromagnetic compatibility
Constructed from high quality metal housing which ensuring robust durability
Optimised for operation within extreme temperature ranges supporting diverse applications
Flexible cable diameter range to accommodate varied installation scenarios
Easily integrates into existing systems with compatibility for specified mating connectors
Constructed from high quality metal housing which ensuring robust durability
Optimised for operation within extreme temperature ranges supporting diverse applications
Flexible cable diameter range to accommodate varied installation scenarios
Easily integrates into existing systems with compatibility for specified mating connectors
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67 SH Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SH Series
