Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series

Subtotal (1 unit)*

£25.88

(exc. VAT)

£31.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.88

*price indicative

RS Stock No.:
268-182
Mfr. Part No.:
1605597
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SF

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector caters to diverse industrial needs, ensuring reliable connectivity in challenging environments. Designed for applications requiring robustness and precision, this cable connector features a screw locking mechanism and is shielded to maintain signal integrity. With an IP67 degree of protection, it excels in outdoor applications, safeguarding against dust and moisture. This product is suitable for crimp connections, allowing for versatile use across various cable diameters and configurations.

Adopts a straight short design for seamless integration
Crafted with a metal housing for enhanced durability
Meets strict EMC standards for superior interference protection
Designed for easy installation by qualified personnel
Optimized for a broad ambient temperature range for versatile usage
Compatible with a variety of cables providing flexibility in application
Incorporates comprehensive safety notes for responsible usage

Related links