Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 269-125
- Mfr. Part No.:
- 1605524
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£32.65
(exc. VAT)
£39.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.65 |
*price indicative
- RS Stock No.:
- 269-125
- Mfr. Part No.:
- 1605524
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is engineered for reliability in demanding environments. This straight short connector features a screw locking mechanism and a robust design that ensures a secure connection every time. With a degree of protection rated at IP67, its suitable for outdoor applications and can withstand harsh conditions.
Approved for operations in high demand environments addressing strict safety standards
Conforms to stringent EMC protection requirements guaranteeing reliable connection solutions
Simple ordering process with separately required crimp contacts for easy procurement
Conforms to stringent EMC protection requirements guaranteeing reliable connection solutions
Simple ordering process with separately required crimp contacts for easy procurement
Related links
- Phoenix Contact Circular Connector Socket SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
