Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 483-233
- Mfr. Part No.:
- 1605543
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-233
- Mfr. Part No.:
- 1605543
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for robust performance across a vast array of industrial applications. Featuring an innovative screw locking mechanism, this connector ensures secure connections that withstand both mechanical stress and environmental challenges. With its IP67 rating, it offers exceptional protection against dust and moisture, making it suitable for outdoor use. This product supports a flexible range of cable diameters, allowing for custom connectivity solutions in various installation contexts. The circular design combined with high quality materials further enhances its reliability and safety for critical electrical systems.
Constructed from durable materials for long lasting performance
Designed for easy integration into existing systems with M23 thread type
Ensures high current carrying capacity with substantial electrical ratings
Facilitates quick assembly with a straightforward crimp connection method
Accommodates extreme temperatures for reliable operation in diverse environments
Incorporates safety features that prevent connection under load which ensuring user safety
Designed for easy integration into existing systems with M23 thread type
Ensures high current carrying capacity with substantial electrical ratings
Facilitates quick assembly with a straightforward crimp connection method
Accommodates extreme temperatures for reliable operation in diverse environments
Incorporates safety features that prevent connection under load which ensuring user safety
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
