Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series
- RS Stock No.:
- 281-148
- Mfr. Part No.:
- 1605543
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£28.55
(exc. VAT)
£34.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.55 |
*price indicative
- RS Stock No.:
- 281-148
- Mfr. Part No.:
- 1605543
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector presents a reliable and robust solution for various industrial applications. Designed with a screw locking mechanism, it guarantees a secure connection in demanding environments. Its M23 thread type enhances connectivity, making it suitable for a variety of setups. With an IP67 protection rating, this connector is well equipped to withstand dust and immersion in water, ensuring longevity and performance even in challenging conditions.
Supports a range of cable diameters for flexible application
Ensures reliable operation in outdoor settings with proper environmental protection
Designed for easy assembly with molded options available
Constructed from robust materials for added strength in critical installations
Meets strict safety standards essential for industrial applications
Ensures reliable operation in outdoor settings with proper environmental protection
Designed for easy assembly with molded options available
Constructed from robust materials for added strength in critical installations
Meets strict safety standards essential for industrial applications
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SF Series
