Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SF Series

Subtotal (1 unit)*

£38.48

(exc. VAT)

£46.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.48

*price indicative

RS Stock No.:
270-362
Mfr. Part No.:
1627032
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SF

COO (Country of Origin):
DE
The Phoenix Contact Cable connector offers a robust and reliable solution for various industrial applications. Designed for power connectivity, this connector features a straight short design and is built to withstand challenging environmental conditions, making it suitable for outdoor applications. With a high degree of protection (IP67), it ensures reliable performance even in adverse weather.

Crimp connection method provides vibration and temperature resistant assemblies
Suitable for applications requiring high performance under extreme conditions
Environmentally conscious design aligns with EU RoHS compliance
Ideal for use in both plant and electrical device engineering

Related links