Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 519-041
- Mfr. Part No.:
- 1613528
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 519-041
- Mfr. Part No.:
- 1613528
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is an advanced solution designed to meet the demands of modern industrial applications. Engineered for maximum performance, this connector features a robust screw locking mechanism that ensures secure connections in challenging environments. With an IP67 rating, it offers exceptional protection against dust and moisture, making it suitable for outdoor as well as indoor use. The connectors versatile design accommodates a wide cable diameter range, providing flexibility for different installation scenarios.
Allows for flexible connectivity with various cable diameters
Molded designs enable preassembled options for ease of installation
Ideally suited for applications in plant controller and electrical device engineering
Utilises high quality materials for enhanced durability and longevity
Facilitates straightforward installation with proper grounding and safety measures
Molded designs enable preassembled options for ease of installation
Ideally suited for applications in plant controller and electrical device engineering
Utilises high quality materials for enhanced durability and longevity
Facilitates straightforward installation with proper grounding and safety measures
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Male SM Series
