Phoenix Contact Circular Connector, 5 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 497-900
- Mfr. Part No.:
- 1072543
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£10.95
(exc. VAT)
£13.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 30 unit(s) shipping from 04 November 2025
- Plus 999,999,969 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.95 |
| 10 + | £10.07 |
*price indicative
- RS Stock No.:
- 497-900
- Mfr. Part No.:
- 1072543
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data Connector is designed to streamline connections in industrial applications, notably utilising the CANopen and DeviceNet protocols. Crafted for maximum reliability, it features a robust M12 design that facilitates tool free connection and disconnection through its innovative Push Lock technology. The connector supports a diverse range of applications, ensuring adaptability across various environments with its unshielded five position design. With dimensions conducive for compact setups and attention to installation precision, this product exemplifies effective engineering dedicated to enhancing connectivity solutions for modern automation needs.
Constructed with high quality materials to withstand harsh environmental elements
Simple integration into existing setups reducing installation time
Color coded and numerically identified contact levers for effortless wiring assignment
Supports a wide variety of conductor sizes for versatile compatibility
Offers reliable conductivity with low contact resistance for optimal signal integrity
Simple integration into existing setups reducing installation time
Color coded and numerically identified contact levers for effortless wiring assignment
Supports a wide variety of conductor sizes for versatile compatibility
Offers reliable conductivity with low contact resistance for optimal signal integrity
Related links
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
