Phoenix Contact Connector, 3 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69, PRC 20 Series
- RS Stock No.:
- 497-804
- Mfr. Part No.:
- 1313321
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£11.78
(exc. VAT)
£14.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.78 |
| 10 + | £10.84 |
*price indicative
- RS Stock No.:
- 497-804
- Mfr. Part No.:
- 1313321
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC 20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC 20 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact coupler connector embodies superior engineering, designed specifically for seamless integration within demanding signal applications. Crafted from robust materials, the product stands out with its compact size, offering a remarkable current transmission capacity of up to 20 A while requiring minimal space. The innovative duo-unlock technology enhances installation flexibility, making both setup and maintenance remarkably straightforward. It ensures reliable operation even in extreme environmental conditions, boasting a high degree of protection and impact resistance. With its colour and mechanical coding, the coupler connector facilitates effortless and error-free startup, making it ideal for professionals seeking dependability and functionality in their connections.
Compact design optimises space without compromising performance
Duo-unlock technology allows for versatile installation options
Suitable for use in varied and harsh ambient conditions
Proven crimp and screw connection technology ensures reliable performance
Mechanical and colour coding simplify startup processes
IP66, IP68, and IP69 ratings provide high-level protection against dust and water
Wide temperature range adaptability from -40 °C to 85 °C for versatile applications
Up to 500 insertion/withdrawal cycles deliver exceptional durability
Halogen-free materials promote environmental safety
Duo-unlock technology allows for versatile installation options
Suitable for use in varied and harsh ambient conditions
Proven crimp and screw connection technology ensures reliable performance
Mechanical and colour coding simplify startup processes
IP66, IP68, and IP69 ratings provide high-level protection against dust and water
Wide temperature range adaptability from -40 °C to 85 °C for versatile applications
Up to 500 insertion/withdrawal cycles deliver exceptional durability
Halogen-free materials promote environmental safety
Related links
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
